



1143020000 | |
|---|---|
DigiKey Part Number | 281-4347-ND |
Manufacturer | |
Manufacturer Product Number | 1143020000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 19 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Open | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.92000 | kr.76.92 |
| 10 | kr.54.61300 | kr.546.13 |
| 25 | kr.48.34920 | kr.1,208.73 |
| 50 | kr.44.56240 | kr.2,228.12 |
| 100 | kr.41.49960 | kr.4,149.96 |
| 250 | kr.38.38436 | kr.9,596.09 |
| 500 | kr.36.60238 | kr.18,301.19 |
| 1.000 | kr.35.21225 | kr.35,212.25 |
| Unit Price without VAT: | kr.76.92000 |
|---|---|
| Unit Price with VAT: | kr.96.15000 |













