



1137780000 | |
|---|---|
DigiKey Part Number | 1137780000-ND |
Manufacturer | |
Manufacturer Product Number | 1137780000 |
Description | CONN TERM BLK DISCONNECT 4-18AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Current - IEC | 30 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.258.56000 | kr.258.56 |
| 10 | kr.187.48200 | kr.1,874.82 |
| 25 | kr.169.24160 | kr.4,231.04 |
| 50 | kr.158.55100 | kr.7,927.55 |
| 100 | kr.150.08000 | kr.15,008.00 |
| 250 | kr.141.62024 | kr.35,405.06 |
| Unit Price without VAT: | kr.258.56000 |
|---|---|
| Unit Price with VAT: | kr.323.20000 |












