



1122800000 | |
|---|---|
DigiKey Part Number | 1122800000-ND |
Manufacturer | |
Manufacturer Product Number | 1122800000 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 6.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 35 VAC/DC | |
Must Release Voltage | 11 VAC/DC | |
Operate Time | 6 ms | |
Release Time | 6.5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.97000 | kr.160.97 |
| 10 | kr.143.38500 | kr.1,433.85 |
| 30 | kr.135.66533 | kr.4,069.96 |
| 50 | kr.132.21680 | kr.6,610.84 |
| 100 | kr.127.67300 | kr.12,767.30 |
| 250 | kr.121.90224 | kr.30,475.56 |
| 500 | kr.117.70756 | kr.58,853.78 |
| Unit Price without VAT: | kr.160.97000 |
|---|---|
| Unit Price with VAT: | kr.201.21250 |














