
1119830000 | |
|---|---|
DigiKey Part Number | 1119830000-ND |
Manufacturer | |
Manufacturer Product Number | 1119830000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Removable Plug | Features LED |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Fuse Type 5mm x 20mm |
Terminal - Width 7.9mm | Material - Insulation Thermoplastic, Wemid |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.134.05300 | kr.1,340.53 |
| Unit Price without VAT: | kr.134.05300 |
|---|---|
| Unit Price with VAT: | kr.167.56625 |










