



1114720000 | |
---|---|
DigiKey Part Number | 281-4322-ND |
Manufacturer | |
Manufacturer Product Number | 1114720000 |
Description | WDU 4/ZZ BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.55.49000 | kr.55.49 |
10 | kr.39.33400 | kr.393.34 |
25 | kr.34.68040 | kr.867.01 |
50 | kr.31.84380 | kr.1,592.19 |
100 | kr.29.53600 | kr.2,953.60 |
250 | kr.27.17440 | kr.6,793.60 |
500 | kr.25.81734 | kr.12,908.67 |
1.000 | kr.24.75578 | kr.24,755.78 |
Unit Price without VAT: | kr.55.49000 |
---|---|
Unit Price with VAT: | kr.69.36250 |