1114450000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1114450000

DigiKey Part Number
281-1114450000-ND
Manufacturer
Manufacturer Product Number
1114450000
Description
THM GEW 30/8 GE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Cotton Fabric Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
Yellow
Length
0.315" (8.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
Cotton Fabric
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,522.30000kr.2,522.30
10kr.2,144.39000kr.21,443.90
25kr.2,088.00000kr.52,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,522.30000
Unit Price with VAT:kr.3,152.87500