Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1108700150 | |
|---|---|
DigiKey Part Number | 1108700150-ND |
Manufacturer | |
Manufacturer Product Number | 1108700150 |
Description | CBL 3POS RCPT RA TO PLUG 4.92' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1815670150 | Weidmüller | 0 | 281-7142-ND | kr.116.09000 | Parametric Equivalent |
| 1925380150 | Weidmüller | 0 | 281-7254-ND | kr.113.61000 | Parametric Equivalent |
| 9457650150 | Weidmüller | 0 | 281-7502-ND | kr.120.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.79000 | kr.112.79 |
| Unit Price without VAT: | kr.112.79000 |
|---|---|
| Unit Price with VAT: | kr.140.98750 |




