
1096150000 | |
|---|---|
DigiKey Part Number | 281-1096150000TR-ND - Tape & Reel (TR) 281-1096150000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1096150000 |
Description | CONN SOCKET CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 10 | kr.8.25000 | kr.82.50 |
| 25 | kr.7.73120 | kr.193.28 |
| 50 | kr.7.36000 | kr.368.00 |
| 100 | kr.7.00860 | kr.700.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.39970 | kr.1,919.91 |
| 600 | kr.6.09407 | kr.3,656.44 |
| 900 | kr.5.92218 | kr.5,329.96 |
| 1.500 | kr.5.71259 | kr.8,568.89 |
| 2.100 | kr.5.57858 | kr.11,715.02 |
| 3.000 | kr.5.44004 | kr.16,320.12 |
| 7.500 | kr.5.09973 | kr.38,247.97 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |











