


1082450000 | |
|---|---|
DigiKey Part Number | 1082450000-ND |
Manufacturer | |
Manufacturer Product Number | 1082450000 |
Description | CONN HOOD TOP ENTRY SZ3 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.64000 | kr.344.64 |
| 10 | kr.292.95900 | kr.2,929.59 |
| 25 | kr.274.62360 | kr.6,865.59 |
| 50 | kr.261.52620 | kr.13,076.31 |
| 100 | kr.249.05610 | kr.24,905.61 |
| 250 | kr.233.48648 | kr.58,371.62 |
| Unit Price without VAT: | kr.344.64000 |
|---|---|
| Unit Price with VAT: | kr.430.80000 |



