


| 1081570000 | |
|---|---|
| DigiKey Part Number | 1081570000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1081570000 | 
| Description | COUNTER FRAME SZ6 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Gender | Non-Gendered | |
| Size | 6 | |
| Frame Type | Mounting Frame | |
| Material | Aluminum | |
| Color | - | |
| Operating Temperature | - | |
| Includes | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.134.85000 | kr.134.85 | 
| Unit Price without VAT: | kr.134.85000 | 
|---|---|
| Unit Price with VAT: | kr.168.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark