


1081520000 | |
|---|---|
DigiKey Part Number | 1081520000-ND |
Manufacturer | |
Manufacturer Product Number | 1081520000 |
Description | CONN BASE BOTTOM ENTRY SZ4 IP68 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.14000 | kr.206.14 |
| 10 | kr.175.20800 | kr.1,752.08 |
| 25 | kr.164.23760 | kr.4,105.94 |
| 50 | kr.156.40220 | kr.7,820.11 |
| 100 | kr.148.94280 | kr.14,894.28 |
| 250 | kr.139.62936 | kr.34,907.34 |
| Unit Price without VAT: | kr.206.14000 |
|---|---|
| Unit Price with VAT: | kr.257.67500 |




