


1081410000 | |
|---|---|
DigiKey Part Number | 281-5475-ND |
Manufacturer | |
Manufacturer Product Number | 1081410000 |
Description | CONN BASE SIDE ENTRY SZ8 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.647.19000 | kr.647.19 |
| 10 | kr.550.16000 | kr.5,501.60 |
| 25 | kr.515.74120 | kr.12,893.53 |
| 50 | kr.491.15480 | kr.24,557.74 |
| 100 | kr.467.74680 | kr.46,774.68 |
| Unit Price without VAT: | kr.647.19000 |
|---|---|
| Unit Price with VAT: | kr.808.98750 |



