


1081340000 | |
|---|---|
DigiKey Part Number | 1081340000-ND |
Manufacturer | |
Manufacturer Product Number | 1081340000 |
Description | CONN BASE SZ6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | - | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.02000 | kr.417.02 |
| 10 | kr.354.47700 | kr.3,544.77 |
| 25 | kr.332.29560 | kr.8,307.39 |
| 50 | kr.316.44920 | kr.15,822.46 |
| 100 | kr.301.36320 | kr.30,136.32 |
| Unit Price without VAT: | kr.417.02000 |
|---|---|
| Unit Price with VAT: | kr.521.27500 |













