


1081250000 | |
|---|---|
DigiKey Part Number | 1081250000-ND |
Manufacturer | |
Manufacturer Product Number | 1081250000 |
Description | CONN BASE SIDE ENTRY SZ3 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.493.00000 | kr.493.00 |
| 10 | kr.419.04200 | kr.4,190.42 |
| 25 | kr.392.82120 | kr.9,820.53 |
| 50 | kr.374.09180 | kr.18,704.59 |
| 100 | kr.356.25850 | kr.35,625.85 |
| Unit Price without VAT: | kr.493.00000 |
|---|---|
| Unit Price with VAT: | kr.616.25000 |



