


1079830000 | |
|---|---|
DigiKey Part Number | 1079830000-ND |
Manufacturer | |
Manufacturer Product Number | 1079830000 |
Description | INSERT FEMALE 1POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 3000V | |
Current Rating (Amps) | 550A | |
Contact Type | - | |
Operating Temperature | -50°C ~ 120°C | |
Color | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.569.90000 | kr.569.90 |
| 10 | kr.484.44600 | kr.4,844.46 |
| 25 | kr.454.13920 | kr.11,353.48 |
| 50 | kr.432.48820 | kr.21,624.41 |
| 100 | kr.411.87300 | kr.41,187.30 |
| Unit Price without VAT: | kr.569.90000 |
|---|---|
| Unit Price with VAT: | kr.712.37500 |










