1076980000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1076980000
1076980000
1076980000

1076980000

DigiKey Part Number
281-5472-ND
Manufacturer
Manufacturer Product Number
1076980000
Description
H 0.5/18 OR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.760
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.47700kr.4.77
25kr.0.44640kr.11.16
50kr.0.42580kr.21.29
100kr.0.40440kr.40.44
250kr.0.37928kr.94.82
500kr.0.36108kr.180.54
1.000kr.0.34385kr.343.85
2.500kr.0.32224kr.805.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250