
1065200000 | |
|---|---|
DigiKey Part Number | 1065200000-ND |
Manufacturer | |
Manufacturer Product Number | 1065200000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 2.165" (55.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.77000 | kr.129.77 |
| 10 | kr.110.30800 | kr.1,103.08 |
| 25 | kr.103.40120 | kr.2,585.03 |
| 50 | kr.98.46700 | kr.4,923.35 |
| 100 | kr.93.76950 | kr.9,376.95 |
| 250 | kr.87.90448 | kr.21,976.12 |
| 500 | kr.83.71378 | kr.41,856.89 |
| Unit Price without VAT: | kr.129.77000 |
|---|---|
| Unit Price with VAT: | kr.162.21250 |




