
1064540000 | |
|---|---|
DigiKey Part Number | 281-4298-ND |
Manufacturer | |
Manufacturer Product Number | 1064540000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 500 A | |
Current - Discharge (Max) (8/20µS) | 2 kA | |
Voltage - Protection Level (VP) (2416) | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.533.70000 | kr.533.70 |
| 8 | kr.419.01000 | kr.3,352.08 |
| 16 | kr.386.34750 | kr.6,181.56 |
| 56 | kr.333.27464 | kr.18,663.38 |
| 104 | kr.309.59500 | kr.32,197.88 |
| Unit Price without VAT: | kr.533.70000 |
|---|---|
| Unit Price with VAT: | kr.667.12500 |


