
1064070000 | |
|---|---|
DigiKey Part Number | 1064070000-ND |
Manufacturer | |
Manufacturer Product Number | 1064070000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Current - Discharge (Nom) (8/20µS) | 200 A | |
Current - Discharge (Max) (8/20µS) | 500 A | |
Voltage - Protection Level (VP) (2416) | 30 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.05000 | kr.193.05 |
| 5 | kr.160.19200 | kr.800.96 |
| 10 | kr.147.78200 | kr.1,477.82 |
| 50 | kr.122.42740 | kr.6,121.37 |
| 100 | kr.112.81890 | kr.11,281.89 |
| 250 | kr.101.17704 | kr.25,294.26 |
| 500 | kr.93.51700 | kr.46,758.50 |
| Unit Price without VAT: | kr.193.05000 |
|---|---|
| Unit Price with VAT: | kr.241.31250 |











