
1063740000 | |
---|---|
DigiKey Part Number | 1063740000-ND |
Manufacturer | |
Manufacturer Product Number | 1063740000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 60VAC, 85VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 60VAC, 85VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 800 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, OVE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.604.48000 | kr.604.48 |
5 | kr.501.32400 | kr.2,506.62 |
10 | kr.462.33600 | kr.4,623.36 |
50 | kr.382.50120 | kr.19,125.06 |
100 | kr.352.19580 | kr.35,219.58 |
Unit Price without VAT: | kr.604.48000 |
---|---|
Unit Price with VAT: | kr.755.60000 |