



1060650000 | |
|---|---|
DigiKey Part Number | 281-8820-ND |
Manufacturer | |
Manufacturer Product Number | 1060650000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 33 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.921" (23.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.33000 | kr.81.33 |
| 10 | kr.57.76600 | kr.577.66 |
| 25 | kr.51.18720 | kr.1,279.68 |
| 50 | kr.47.21920 | kr.2,360.96 |
| 100 | kr.44.01480 | kr.4,401.48 |
| 250 | kr.40.75908 | kr.10,189.77 |
| 500 | kr.38.89840 | kr.19,449.20 |
| 1.000 | kr.37.44793 | kr.37,447.93 |
| Unit Price without VAT: | kr.81.33000 |
|---|---|
| Unit Price with VAT: | kr.101.66250 |















