
1060490000 | |
|---|---|
DigiKey Part Number | 1060490000-ND |
Manufacturer | |
Manufacturer Product Number | 1060490000 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 33 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.787" (19.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.20000 | kr.93.20 |
| 10 | kr.66.28700 | kr.662.87 |
| 25 | kr.58.85000 | kr.1,471.25 |
| 50 | kr.54.38520 | kr.2,719.26 |
| 100 | kr.50.78600 | kr.5,078.60 |
| 250 | kr.47.13892 | kr.11,784.73 |
| 500 | kr.45.05854 | kr.22,529.27 |
| 1.000 | kr.43.43862 | kr.43,438.62 |
| Unit Price without VAT: | kr.93.20000 |
|---|---|
| Unit Price with VAT: | kr.116.50000 |


























