
1059970015 | |
|---|---|
DigiKey Part Number | 281-7979-ND |
Manufacturer | |
Manufacturer Product Number | 1059970015 |
Description | CBL 4POS RCPT RA TO RCPT 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.546.00000 | kr.546.00 |
| 10 | kr.464.12900 | kr.4,641.29 |
| 25 | kr.435.09040 | kr.10,877.26 |
| 50 | kr.414.34360 | kr.20,717.18 |
| 100 | kr.394.59450 | kr.39,459.45 |
| Unit Price without VAT: | kr.546.00000 |
|---|---|
| Unit Price with VAT: | kr.682.50000 |

