
1058750000 | |
|---|---|
DigiKey Part Number | 281-1058750000-ND |
Manufacturer | |
Manufacturer Product Number | 1058750000 |
Description | THM MT30X 15/9 WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,131.40000 | kr.2,131.40 |
| 10 | kr.1,812.02400 | kr.18,120.24 |
| 25 | kr.1,735.53520 | kr.43,388.38 |
| Unit Price without VAT: | kr.2,131.40000 |
|---|---|
| Unit Price with VAT: | kr.2,664.25000 |


