
1055360000 | |
|---|---|
DigiKey Part Number | 281-4284-ND |
Manufacturer | |
Manufacturer Product Number | 1055360000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1055360000 Models |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.630" (16.00mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.29.83000 | kr.298.30 |
| 25 | kr.27.95960 | kr.698.99 |
| 50 | kr.26.62420 | kr.1,331.21 |
| 100 | kr.25.35240 | kr.2,535.24 |
| 250 | kr.23.76512 | kr.5,941.28 |
| 500 | kr.22.63126 | kr.11,315.63 |
| 1.000 | kr.21.55188 | kr.21,551.88 |
| 2.500 | kr.20.20408 | kr.50,510.20 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |




