1055060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055060000

DigiKey Part Number
281-1524-ND
Manufacturer
Manufacturer Product Number
1055060000
Description
JUMPER TERM BLK 4POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
1055060000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.390" (9.91mm)
Style
Screw In
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.12000kr.30.12
10kr.25.57400kr.255.74
25kr.23.97080kr.599.27
50kr.22.82660kr.1,141.33
100kr.21.73590kr.2,173.59
250kr.20.37504kr.5,093.76
500kr.19.40290kr.9,701.45
1.000kr.18.47738kr.18,477.38
2.500kr.17.32178kr.43,304.45
Manufacturers Standard Package
Unit Price without VAT:kr.30.12000
Unit Price with VAT:kr.37.65000