
1054060000 | |
|---|---|
DigiKey Part Number | 281-4282-ND |
Manufacturer | |
Manufacturer Product Number | 1054060000 |
Description | JUMPER TERM BLK 6POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.24.04100 | kr.240.41 |
| 30 | kr.22.24300 | kr.667.29 |
| 50 | kr.21.45460 | kr.1,072.73 |
| 100 | kr.20.43000 | kr.2,043.00 |
| 250 | kr.19.15060 | kr.4,787.65 |
| 500 | kr.18.23676 | kr.9,118.38 |
| 1.000 | kr.17.36685 | kr.17,366.85 |
| 2.500 | kr.16.28072 | kr.40,701.80 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |











