
1045630000 | |
|---|---|
DigiKey Part Number | 1045630000-ND |
Manufacturer | |
Manufacturer Product Number | 1045630000 |
Description | LABEL STANDARD 0.63" X 1.57" YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.63" x 1.57" (16.0mm x 40.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.63" x 1.57" (16.0mm x 40.0mm) | |
Color | Yellow | |
Material | Nylon | |
For Use With/Related Products | PrintJet, Plotter or SMark Printer | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.27.07800 | kr.135.39 |
| Unit Price without VAT: | kr.27.07800 |
|---|---|
| Unit Price with VAT: | kr.33.84750 |












