



1028980000 | |
|---|---|
DigiKey Part Number | 1028980000-ND |
Manufacturer | |
Manufacturer Product Number | 1028980000 |
Description | CONN TERM BLK FEED THRU 4-18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 600V | |
Current - UL | 85 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.35000 | kr.51.35 |
| 10 | kr.36.39200 | kr.363.92 |
| 25 | kr.32.05760 | kr.801.44 |
| 50 | kr.29.40360 | kr.1,470.18 |
| 100 | kr.27.24110 | kr.2,724.11 |
| 250 | kr.25.02448 | kr.6,256.12 |
| 500 | kr.23.74900 | kr.11,874.50 |
| 1.000 | kr.22.75020 | kr.22,750.20 |
| Unit Price without VAT: | kr.51.35000 |
|---|---|
| Unit Price with VAT: | kr.64.18750 |










