
1027550000 | |
|---|---|
DigiKey Part Number | 281-4250-ND |
Manufacturer | |
Manufacturer Product Number | 1027550000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through (3), Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through (3), Isolated | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | - | |
Current - UL | 25 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.54000 | kr.139.54 |
| 10 | kr.99.79800 | kr.997.98 |
| 25 | kr.89.15320 | kr.2,228.83 |
| 50 | kr.82.82200 | kr.4,141.10 |
| 100 | kr.77.75760 | kr.7,775.76 |
| 250 | kr.72.65716 | kr.18,164.29 |
| 500 | kr.69.76194 | kr.34,880.97 |
| Unit Price without VAT: | kr.139.54000 |
|---|---|
| Unit Price with VAT: | kr.174.42500 |















