
1026400000 | |
|---|---|
DigiKey Part Number | 1026400000-ND |
Manufacturer | |
Manufacturer Product Number | 1026400000 |
Description | TERM BLK 3POS BEIGE |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige 96.0mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Mounting Type | Direct Mount | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 96.0mm | |
Termination Style | Screw Clamp | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 225 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 120mm² | |
Features | Feed Through, Removable Clamp | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 4.646" (118.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 35mm | |
Operating Temperature | - |










