Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG
1024780000
1024780000

1024780000

DigiKey Part Number
281-5435-ND
Manufacturer
Manufacturer Product Number
1024780000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.40000kr.50.40
10kr.35.72600kr.357.26
25kr.31.46160kr.786.54
50kr.28.85200kr.1,442.60
100kr.26.72370kr.2,672.37
300kr.24.18117kr.7,254.35
500kr.23.28504kr.11,642.52
1.000kr.22.30133kr.22,301.33
Manufacturers Standard Package
Unit Price without VAT:kr.50.40000
Unit Price with VAT:kr.63.00000