



1020700000 | |
|---|---|
DigiKey Part Number | 1020700000-ND |
Manufacturer | |
Manufacturer Product Number | 1020700000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 51.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | Terminal Block Marker Included | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.15000 | kr.182.15 |
| 10 | kr.130.96700 | kr.1,309.67 |
| 25 | kr.117.51120 | kr.2,937.78 |
| 50 | kr.109.56100 | kr.5,478.05 |
| 100 | kr.103.22840 | kr.10,322.84 |
| 250 | kr.96.87408 | kr.24,218.52 |
| 500 | kr.93.27874 | kr.46,639.37 |
| Unit Price without VAT: | kr.182.15000 |
|---|---|
| Unit Price with VAT: | kr.227.68750 |
















