




1020300000 | |
|---|---|
DigiKey Part Number | 281-1470-ND |
Manufacturer | |
Manufacturer Product Number | 1020300000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.9mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.77000 | kr.26.77 |
| 10 | kr.19.03400 | kr.190.34 |
| 25 | kr.16.65400 | kr.416.35 |
| 50 | kr.15.16780 | kr.758.39 |
| 100 | kr.13.93650 | kr.1,393.65 |
| 250 | kr.12.65800 | kr.3,164.50 |
| 500 | kr.11.91392 | kr.5,956.96 |
| 1.000 | kr.11.32697 | kr.11,326.97 |
| 5.000 | kr.10.41527 | kr.52,076.35 |
| Unit Price without VAT: | kr.26.77000 |
|---|---|
| Unit Price with VAT: | kr.33.46250 |






















