



1019710000 | |
|---|---|
DigiKey Part Number | 281-1019710000-ND |
Manufacturer | |
Manufacturer Product Number | 1019710000 |
Description | WTL 6/1 EN STB RT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Red 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 45 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.94000 | kr.92.94 |
| 10 | kr.66.08800 | kr.660.88 |
| 25 | kr.58.67280 | kr.1,466.82 |
| 50 | kr.54.21720 | kr.2,710.86 |
| 100 | kr.50.62620 | kr.5,062.62 |
| 250 | kr.46.98624 | kr.11,746.56 |
| 500 | kr.44.90964 | kr.22,454.82 |
| 1.000 | kr.43.29244 | kr.43,292.44 |
| Unit Price without VAT: | kr.92.94000 |
|---|---|
| Unit Price with VAT: | kr.116.17500 |

