



1017690000 | |
|---|---|
DigiKey Part Number | 1017690000-ND |
Manufacturer | |
Manufacturer Product Number | 1017690000 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.5A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.28.99900 | kr.289.99 |
| 25 | kr.25.47920 | kr.636.98 |
| 90 | kr.21.77722 | kr.1,959.95 |
| 180 | kr.20.29433 | kr.3,652.98 |
| 270 | kr.19.56993 | kr.5,283.88 |
| 540 | kr.18.54015 | kr.10,011.68 |
| 1.080 | kr.17.73281 | kr.19,151.43 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |















