Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1016900000
1016900000

1016900000

DigiKey Part Number
281-4224-ND
Manufacturer
Manufacturer Product Number
1016900000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
630V
Current - UL
45 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.28000kr.68.28
10kr.48.46300kr.484.63
25kr.42.83800kr.1,070.95
50kr.39.43100kr.1,971.55
100kr.36.66800kr.3,666.80
250kr.33.85232kr.8,463.08
500kr.32.23928kr.16,119.64
1.000kr.30.97952kr.30,979.52
Manufacturers Standard Package
Unit Price without VAT:kr.68.28000
Unit Price with VAT:kr.85.35000