Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
1016200000_View2
1016200000
1016200000

1016200000

DigiKey Part Number
281-1490-ND
Manufacturer
Manufacturer Product Number
1016200000
Description
CONN TERM BLK GROUND 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Factory Stock: 1.350
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.07000kr.47.07
10kr.33.37800kr.333.78
25kr.29.36440kr.734.11
50kr.26.90320kr.1,345.16
100kr.24.89120kr.2,489.12
250kr.22.82572kr.5,706.43
500kr.21.63528kr.10,817.64
1.000kr.20.70216kr.20,702.16
Manufacturers Standard Package
Unit Price without VAT:kr.47.07000
Unit Price with VAT:kr.58.83750