



1014380000 | |
|---|---|
DigiKey Part Number | 281-8745-ND |
Manufacturer | |
Manufacturer Product Number | 1014380000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.564" (14.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.44000 | kr.30.44 |
| 10 | kr.21.62700 | kr.216.27 |
| 25 | kr.18.94240 | kr.473.56 |
| 50 | kr.17.27560 | kr.863.78 |
| 100 | kr.15.89930 | kr.1,589.93 |
| 250 | kr.14.47276 | kr.3,618.19 |
| 500 | kr.13.64484 | kr.6,822.42 |
| 1.000 | kr.12.99282 | kr.12,992.82 |
| 5.000 | kr.11.98166 | kr.59,908.30 |
| Unit Price without VAT: | kr.30.44000 |
|---|---|
| Unit Price with VAT: | kr.38.05000 |















