
1013890000 | |
|---|---|
DigiKey Part Number  | 1013890000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1013890000  | 
Description  | TERM BLOCK PLUG 21POS 5.08MM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 21  | |
Positions Per Level  | 21  | |
Number of Levels  | 1  | |
Pitch  | 0.200" (5.08mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screwless - Leg Spring, Push-In Spring  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 24A  | |
Voltage - IEC  | 400 V  | |
Current - UL  | 18.5 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 12-26 AWG  | |
Wire Gauge or Range - mm²  | 0.2-2.5mm²  | |
Color  | Orange  | |
Operating Temperature  | -50°C ~ 100°C  | |
Contact Mating Finish  | Tin  | |
Features  | Retention Latches (Non-Wire Side)  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | IP20  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | 10mm  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polybutylene Terephthalate (PBT)  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.559" (14.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | kr.123.37583 | kr.1,480.51 | 
| Unit Price without VAT: | kr.123.37583 | 
|---|---|
| Unit Price with VAT: | kr.154.21979 | 

























