



1013690000 | |
|---|---|
DigiKey Part Number | 281-8740-ND |
Manufacturer | |
Manufacturer Product Number | 1013690000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.57000 | kr.31.57 |
| 10 | kr.22.43100 | kr.224.31 |
| 25 | kr.19.65640 | kr.491.41 |
| 50 | kr.17.93340 | kr.896.67 |
| 120 | kr.16.18342 | kr.1,942.01 |
| 360 | kr.14.56475 | kr.5,243.31 |
| 600 | kr.13.99195 | kr.8,395.17 |
| 1.080 | kr.13.44756 | kr.14,523.36 |
| 5.040 | kr.12.46663 | kr.62,831.82 |
| Unit Price without VAT: | kr.31.57000 |
|---|---|
| Unit Price with VAT: | kr.39.46250 |

















