



1011300000 | |
|---|---|
DigiKey Part Number | 281-2908-ND |
Manufacturer | |
Manufacturer Product Number | 1011300000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.32000 | kr.154.32 |
| 10 | kr.110.58900 | kr.1,105.89 |
| 30 | kr.96.98500 | kr.2,909.55 |
| 50 | kr.92.04660 | kr.4,602.33 |
| 100 | kr.86.53340 | kr.8,653.34 |
| 250 | kr.80.98968 | kr.20,247.42 |
| 500 | kr.77.84658 | kr.38,923.29 |
| Unit Price without VAT: | kr.154.32000 |
|---|---|
| Unit Price with VAT: | kr.192.90000 |











