
1010880000 | |
|---|---|
DigiKey Part Number | 1010880000-ND |
Manufacturer | |
Manufacturer Product Number | 1010880000 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 7.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 1010880000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 41 A | |
Voltage - IEC | 400 V | |
Current - UL | 45 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.362" (60.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.08000 | kr.53.08 |
| 10 | kr.37.64900 | kr.376.49 |
| 25 | kr.33.17880 | kr.829.47 |
| 50 | kr.30.44660 | kr.1,522.33 |
| 100 | kr.28.22000 | kr.2,822.00 |
| 250 | kr.25.94036 | kr.6,485.09 |
| 500 | kr.24.62932 | kr.12,314.66 |
| 1.000 | kr.23.60319 | kr.23,603.19 |
| Unit Price without VAT: | kr.53.08000 |
|---|---|
| Unit Price with VAT: | kr.66.35000 |




















