Cable Gland Stainless Steel M16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1009850000

DigiKey Part Number
1009850000-ND
Manufacturer
Manufacturer Product Number
1009850000
Description
CABLE GLAND 4-8MM M16 S STEEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M16 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
M16
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
-
Color
Silver
Ingress Protection
IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.352.63000kr.352.63
10kr.299.71700kr.2,997.17
25kr.280.96360kr.7,024.09
50kr.267.56200kr.13,378.10
100kr.254.80590kr.25,480.59
250kr.238.87624kr.59,719.06
Manufacturers Standard Package
Unit Price without VAT:kr.352.63000
Unit Price with VAT:kr.440.78750