



0699600000 | |
|---|---|
DigiKey Part Number | 0699600000-ND |
Manufacturer | |
Manufacturer Product Number | 0699600000 |
Description | AST 1/35 SLOTTED V-0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Tab | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 13 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.29.19900 | kr.291.99 |
| 25 | kr.25.65800 | kr.641.45 |
| 50 | kr.23.47540 | kr.1,173.77 |
| 100 | kr.21.68620 | kr.2,168.62 |
| 250 | kr.19.84588 | kr.4,961.47 |
| 500 | kr.18.78318 | kr.9,391.59 |
| 1.000 | kr.17.94900 | kr.17,949.00 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |


