
0687460000 | |
|---|---|
DigiKey Part Number | 281-5411-ND |
Manufacturer | |
Manufacturer Product Number | 0687460000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Switch, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.269.26000 | kr.269.26 |
| 10 | kr.195.38600 | kr.1,953.86 |
| 25 | kr.176.46520 | kr.4,411.63 |
| 50 | kr.165.38520 | kr.8,269.26 |
| 100 | kr.156.60810 | kr.15,660.81 |
| 250 | kr.147.84704 | kr.36,961.76 |
| Unit Price without VAT: | kr.269.26000 |
|---|---|
| Unit Price with VAT: | kr.336.57500 |






