2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0637320000

DigiKey Part Number
0637320000-ND
Manufacturer
Manufacturer Product Number
0637320000
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Bus Bar - Terminals
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
32.0mm
Termination Style
Bolt and Nut
Current - IEC
150 A
Voltage - IEC
1 kV
Current - UL
200 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
3/0-6 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Housing Color
Beige
Length
3.150" (80.00mm)
Height (Max)
2.087" (53.00mm)
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.376.28000kr.376.28
10kr.275.68200kr.2,756.82
30kr.246.24767kr.7,387.43
50kr.235.76180kr.11,788.09
100kr.224.18370kr.22,418.37
250kr.212.67176kr.53,167.94
Manufacturers Standard Package
Unit Price without VAT:kr.376.28000
Unit Price with VAT:kr.470.35000