
0625120000 | |
|---|---|
DigiKey Part Number | 281-4192-ND |
Manufacturer | |
Manufacturer Product Number | 0625120000 |
Description | CONN BARRIER STRIP 4CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Weidmüller | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Yellow |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature -60°C ~ 130°C |
Number of Rows 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Current Rating (Amps) 10A | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.19000 | kr.130.19 |
| 10 | kr.92.99600 | kr.929.96 |
| 25 | kr.82.96840 | kr.2,074.21 |
| 50 | kr.76.99560 | kr.3,849.78 |
| 100 | kr.72.21060 | kr.7,221.06 |
| 300 | kr.66.59690 | kr.19,979.07 |
| 500 | kr.64.64356 | kr.32,321.78 |
| 1.000 | kr.62.51468 | kr.62,514.68 |
| Unit Price without VAT: | kr.130.19000 |
|---|---|
| Unit Price with VAT: | kr.162.73750 |

