



0590180000 | |
|---|---|
DigiKey Part Number | 0590180000-ND |
Manufacturer | |
Manufacturer Product Number | 0590180000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 27 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355460000 | Weidmüller | 14 | 281-4113-ND | kr.77.43000 | Parametric Equivalent |
| 0527660000 | Weidmüller | 42 | 281-4175-ND | kr.137.49000 | Parametric Equivalent |
| 0590060000 | Weidmüller | 15 | 0590060000-ND | kr.77.43000 | Parametric Equivalent |
| 0590160000 | Weidmüller | 29 | 281-4186-ND | kr.134.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.51000 | kr.150.51 |
| 10 | kr.107.75900 | kr.1,077.59 |
| 25 | kr.96.36040 | kr.2,409.01 |
| 50 | kr.89.59640 | kr.4,479.82 |
| 100 | kr.84.19020 | kr.8,419.02 |
| 250 | kr.78.75044 | kr.19,687.61 |
| 500 | kr.75.66506 | kr.37,832.53 |
| Unit Price without VAT: | kr.150.51000 |
|---|---|
| Unit Price with VAT: | kr.188.13750 |

