



0590160000 | |
|---|---|
DigiKey Part Number | 281-4186-ND |
Manufacturer | |
Manufacturer Product Number | 0590160000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0590160000 Models |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 27 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355460000 | Weidmüller | 14 | 281-4113-ND | kr.77.43000 | Parametric Equivalent |
| 0590060000 | Weidmüller | 15 | 0590060000-ND | kr.77.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.87000 | kr.134.87 |
| 10 | kr.96.40000 | kr.964.00 |
| 25 | kr.86.05560 | kr.2,151.39 |
| 50 | kr.79.89800 | kr.3,994.90 |
| 100 | kr.74.96750 | kr.7,496.75 |
| 250 | kr.69.99872 | kr.17,499.68 |
| 500 | kr.67.17692 | kr.33,588.46 |
| Unit Price without VAT: | kr.134.87000 |
|---|---|
| Unit Price with VAT: | kr.168.58750 |

